Part Details for AZ822-2C-12DSE by American ZETTLER Inc
Overview of AZ822-2C-12DSE by American ZETTLER Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ822-2C-12DSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ822-2C-12DSE-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9643 / $1.5900 | Buy Now |
DISTI #
70132373
|
RS | Relay, DIP, 2 A, 220 VDC or 250 VAC, 60, 1000 Megohms @ 20 C, -55 C, PCB, PC | American Zettler Inc. AZ822-2C-12DSE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 986 |
|
$1.3200 / $1.6500 | Buy Now |
|
Future Electronics | AZ822 Series Subminiature 2 A DPDT 12 VDC PCB Through Hole DIP Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 21895Tube |
|
$1.0700 / $1.2100 | Buy Now |
|
Future Electronics | AZ822 Series Subminiature 2 A DPDT 12 VDC PCB Through Hole DIP Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 26 Weeks Container: Box | 0Box |
|
$1.0500 / $1.1600 | Buy Now |
|
Onlinecomponents.com | Sub-Mini DIP Relay 12VDC coil DPDT RoHS: Compliant |
8035 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
70367108
|
Verical | Signal Relay 12VDC 960Ohm 2A DPDT (20x9.8x12)mm THT Sub Miniature DIP Relay RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2304 | Americas - 8035 |
|
$1.4560 / $1.6770 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | AZ822-2C-12DSE | 23 |
|
$1.3000 / $2.0800 | Buy Now |
|
Master Electronics | Sub-Mini DIP Relay 12VDC coil DPDT RoHS: Compliant |
8035 In Stock |
|
$1.0800 / $1.2800 | Buy Now |
|
New Advantage Corporation | AZ822 Series Subminiature 2 A DPDT 12 VDC PCB Through Hole DIP Signal Relay RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 17500 |
|
$1.1500 / $1.2300 | Buy Now |
Part Details for AZ822-2C-12DSE
AZ822-2C-12DSE CAD Models
AZ822-2C-12DSE Part Data Attributes
|
AZ822-2C-12DSE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ822-2C-12DSE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 30VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ822-2C-12DSE
This table gives cross-reference parts and alternative options found for AZ822-2C-12DSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ822-2C-12DSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ822-2C-9DSE | Power/Signal Relay, 2 Form C, DPDT, Latched, 22.5VDC (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ822-2C-12DSE vs AZ822-2C-9DSE |