Part Details for AZ770-1A-3DSE by American ZETTLER Inc
Overview of AZ770-1A-3DSE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ770-1A-3DSE
AZ770-1A-3DSE CAD Models
AZ770-1A-3DSE Part Data Attributes
|
AZ770-1A-3DSE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ770-1A-3DSE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 5.1VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.35 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 17.85 mm | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 5.1 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 17.85mm x 10.35mm x 12.95mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ770-1A-3DSE
This table gives cross-reference parts and alternative options found for AZ770-1A-3DSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ770-1A-3DSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ770-1A-6DS | Power/Signal Relay, 1 Form A, SPST, Latched, 10.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-6DS |
AZ770-1A-24D | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-24D |
AZ770-1A-9D | Power/Signal Relay, 1 Form A, SPST, Latched, 11.7VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-9D |
AZ770-1A-12DSG | Power/Signal Relay, 1 Form A, SPST, Latched, 20.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-12DSG |
AZ770-1A-24DS | Power/Signal Relay, 1 Form A, SPST, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-24DS |
AZ770-1A-18D | Power/Signal Relay, 1 Form A, SPST, Latched, 23.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-18D |
AZ770-1A-48D | Power/Signal Relay, 1 Form A, SPST, Latched, 62.4VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-48D |
AZ770-1A-5DS | Power/Signal Relay, 1 Form A, SPST, Latched, 8.5VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-5DS |
AZ770-1A-3DS | Power/Signal Relay, 1 Form A, SPST, Latched, 5.1VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-3DS |
AZ770-1A-9DS | Power/Signal Relay, 1 Form A, SPST, Latched, 15.3VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ770-1A-3DSE vs AZ770-1A-9DS |