Part Details for AZ762FV-1AB-12DF by American ZETTLER Inc
Overview of AZ762FV-1AB-12DF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F64112DFB#U0 | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F21112DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
ISOW1412DFMR | Texas Instruments | Low-emissions, 500-kbps, reinforced isolated RS-485/RS-422 transceiver with integrated power 20-SOIC -40 to 125 |
Price & Stock for AZ762FV-1AB-12DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ762FV-1AB-12DF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 12V Min Qty: 1 Lead time: 12 Weeks Container: Box |
97 In Stock |
|
$2.4038 / $4.1200 | Buy Now |
|
Future Electronics | AZ762F Series 20 A SPST 12 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$2.7000 / $2.8900 | Buy Now |
|
Onlinecomponents.com | 20A SPDT Mini Power Relay 12VDC coil SPDT-NO RoHS: Compliant | 0 |
|
$2.3200 / $3.3800 | Buy Now |