Part Details for AZ726-1C-50A by American ZETTLER Inc
Overview of AZ726-1C-50A by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Part Details for AZ726-1C-50A
AZ726-1C-50A CAD Models
AZ726-1C-50A Part Data Attributes
|
AZ726-1C-50A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ726-1C-50A
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 16A (Contact), 150VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Relay Type | POWER/SIGNAL RELAY |