AZ725-1A-60DE
American ZETTLER Inc
Description: Power/Signal Relay,

Overview of AZ725-1A-60DE by American ZETTLER Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Transportation and Logistics Energy and Power Systems Agriculture Technology Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MPC860DEVR50D4 Rochester Electronics LLC MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C
MPC860DEVR80D4 Rochester Electronics LLC MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C
MPC860DECZQ50D4 Rochester Electronics LLC MPC860DE - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C

CAD Models for AZ725-1A-60DE by American ZETTLER Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ725-1A-60DE by American ZETTLER Inc

AZ725-1A-60DE
American ZETTLER Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Relay Type
POWER/SIGNAL RELAY
Want to compare parts?
  1. AZ725-1A-60DE
    American ZETTLER Inc
    Power/Signal Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ725-1A-60DE by American ZETTLER Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ725-1A-60DE by American ZETTLER Inc

Select Manufacturer
Which Manufacturer of AZ725-1A-60DE would you like to use for your alert(s)?
  • Please alert me when AZ725-1A-60DE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ725-1A-60DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ725-1A-60DE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ725-1A-60DE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ725-1A-60DE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ725-1A-60DE by American ZETTLER Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: