Part Details for AZ6991-1C-6DEA by American ZETTLER Inc
Overview of AZ6991-1C-6DEA by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11826-DEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 200 pin. |
Part Details for AZ6991-1C-6DEA
AZ6991-1C-6DEA CAD Models
AZ6991-1C-6DEA Part Data Attributes
|
AZ6991-1C-6DEA
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ6991-1C-6DEA
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 13.8VDC (Coil), 6A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 4.5 V | |
Coil Resistance | 212 Ω | |
Coil Voltage(DC)-Max | 13.8 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1662VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 180W@150VDC | |
Contact (DC) Max Rating R Load | 6A@150VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ6991-1C-6DEA
This table gives cross-reference parts and alternative options found for AZ6991-1C-6DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ6991-1C-6DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ6991-1C-12DE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 27.6VDC (Coil), 6A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ6991-1C-6DEA vs AZ6991-1C-12DE |
AZ6991-1C-5DE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form C, SPDT, Latched, 11.5VDC (Coil), 6A (Contact), 150VDC (Contact), DC Input, Random, AC/DC Output | AZ6991-1C-6DEA vs AZ6991-1C-5DE |