-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ6951-12-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 800 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1362 | Buy Now |
|
Future Electronics | AZ6951 Series 5 A SPST (1 Form A) 12 VDC Subminiature Sensitive Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2113Tube |
|
$1.0500 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole RoHS: Compliant |
3352 In Stock |
|
$1.1700 / $2.0300 | Buy Now |
DISTI #
60973379
|
Verical | Electromechanical Relay 12VDC 720Ohm 5A SPST-NO(18.5x6.4x12.4)mm THT Sensitive Sub Miniature Relay RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2050 | Americas - 3350 |
|
$1.5166 / $2.6887 | Buy Now |
DISTI #
79925326
|
Verical | Electromechanical Relay 12VDC 720Ohm 5A SPST-NO(18.5x6.4x12.4)mm THT Sensitive Sub Miniature Relay RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2313 | Americas - 1275 |
|
$1.3465 / $1.6535 | Buy Now |
|
Master Electronics | Electromechanical Relay SPST-NO 5A 12VDC 720Ohm Through Hole RoHS: Compliant |
3352 In Stock |
|
$1.1700 / $2.0300 | Buy Now |
|
New Advantage Corporation | AZ6951 Series 5 A SPST (1 Form A) 12 VDC Subminiature Sensitive Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 1675 |
|
$1.4000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ6951-12
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ6951-12
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 15.6VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | American Zettler | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for AZ6951-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ6951-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ6951-6 | Power/Signal Relay, 1 Form A, SPST, Latched, 7.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-12 vs AZ6951-6 |
AZ6951-5 | Power/Signal Relay, 1 Form A, SPST, Latched, 6.5VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-12 vs AZ6951-5 |
AZ6951-24 | Power/Signal Relay, 1 Form A, SPST, Latched, 31.2VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ6951-12 vs AZ6951-24 |