Part Details for AZ393MTR-E1 by Diodes Incorporated
Overview of AZ393MTR-E1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ393MTR-E1
AZ393MTR-E1 CAD Models
AZ393MTR-E1 Part Data Attributes
|
AZ393MTR-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ393MTR-E1
Diodes Incorporated
Comparator, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AZ393MTR-E1
This table gives cross-reference parts and alternative options found for AZ393MTR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ393MTR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ393M-E1 | Comparator, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, | Diodes Incorporated | AZ393MTR-E1 vs AZ393M-E1 |
AZ393CMTR | Comparator, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, | Diodes Incorporated | AZ393MTR-E1 vs AZ393CMTR |
AZ393CM-E1 | Comparator, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, | Diodes Incorporated | AZ393MTR-E1 vs AZ393CM-E1 |