Power Circuits
AZ2940D-3.3TRG1
Description: Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN

Overview of AZ2940D-3.3TRG1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for AZ2940D-3.3TRG1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ2940D-3.3TRG1 by Diodes Incorporated

AZ2940D-3.3TRG1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.55 V
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
13.2 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
6.525 mm
Line Regulation-Max
0.033%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.37 V
Output Voltage1-Min
3.23 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.527 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.1%
Width
5.8 mm
Want to compare parts?
  1. AZ2940D-3.3TRG1
    Diodes Incorporated
    Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN
    VS

Alternate Parts for AZ2940D-3.3TRG1

This table gives cross-reference parts and alternative options found for AZ2940D-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2940D-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ2940D-3.3TRE1 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-3.3TRE1
AZ2940D-3.3G1 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-3.3G1
AZ2940D-3.3G1 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-3.3G1
AZ2940D-3.3TRE1 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-3.3TRE1
Part Number Description Manufacturer Compare
AZ2940D-1.2TRG1 Fixed Positive LDO Regulator, 1.2V, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-1.2TRG1
AZ2940D-3.3E1 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-3.3E1
AZ2940D-1.8TRG1 Fixed Positive LDO Regulator, 1.8V, 0.75V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-1.8TRG1
AZ2940D-3.3TRE1 Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-3.3TRE1
AZ2940D-5.0G1 Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-5.0G1
AZ2940D-5.0E1 Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-5.0E1
AZ2940D-2.5G1 Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-2.5G1
AZ2940D-1.8G1 Fixed Positive LDO Regulator, 1.8V, 0.75V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-1.8G1
AZ2940D-5.0TRG1 Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes-BCD AZ2940D-3.3TRG1 vs AZ2940D-5.0TRG1
AZ2940D-2.5G1 Fixed Positive LDO Regulator, 2.5V, 0.55V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN Diodes Incorporated AZ2940D-3.3TRG1 vs AZ2940D-2.5G1

Related Parts for AZ2940D-3.3TRG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ2940D-3.3TRG1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ2940D-3.3TRG1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AZ2940D-3.3TRG1 would you like to use for your alert(s)?
  • Please alert me when AZ2940D-3.3TRG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ2940D-3.3TRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ2940D-3.3TRG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ2940D-3.3TRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ2940D-3.3TRG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ2940D-3.3TRG1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: