Part Details for AZ2850-2AE-277A by American ZETTLER Inc
Overview of AZ2850-2AE-277A by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for AZ2850-2AE-277A
AZ2850-2AE-277A CAD Models
AZ2850-2AE-277A Part Data Attributes:
|
AZ2850-2AE-277A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2850-2AE-277A
American ZETTLER Inc
Power/Signal Relay, 2 Form A, DPST, Latched, AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 34.8 mm | |
Body Height | 26.4 mm | |
Body Length or Diameter | 52.6 mm | |
Coil Operate Voltage(AC) | 221.6 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(AC)-Max | 360 V | |
Coil Voltage-Nom | 277 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 8310VA@600VAC | |
Contact (DC) Max Power Rating R Load | 560W@30VDC | |
Contact Resistance | 50 mΩ | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 16 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 52.6mm x 34.8mm x 26.4mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.008399796799593599 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ2850-2AE-277A
This table gives cross-reference parts and alternative options found for AZ2850-2AE-277A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2850-2AE-277A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2850-2A-240AE | Power/Signal Relay, 2 Form A, DPST, Latched, AC Input, AC/DC Output | American ZETTLER Inc | AZ2850-2AE-277A vs AZ2850-2A-240AE |