Part Details for AZ2800-2CE-277AE by American ZETTLER Inc
Overview of AZ2800-2CE-277AE by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ2800-2CE-277AE
AZ2800-2CE-277AE CAD Models
AZ2800-2CE-277AE Part Data Attributes:
|
AZ2800-2CE-277AE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2800-2CE-277AE
American ZETTLER Inc
Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 34.5 mm | |
Body Height | 26.4 mm | |
Body Length or Diameter | 68.4 mm | |
Coil Operate Voltage(AC) | 221.6 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(AC)-Max | 360 V | |
Coil Voltage-Nom | 277 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 8310VA@600VAC | |
Contact (AC) Max Rating R Load | 3A@600VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Power Rating R Load | 560W@30VDC | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 68.4mm x 34.5mm x 26.4mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | EPOXY | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for AZ2800-2CE-277AE
This table gives cross-reference parts and alternative options found for AZ2800-2CE-277AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2800-2CE-277AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2800-2C-120A5 | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2C-120A5 |
AZ2800-2C-240A5 | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2C-240A5 |
AZ2800-2C-220AE | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2C-220AE |
AZ2800-2CE-12A5 | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2CE-12A5 |
AZ2800-2CE-12AE | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2CE-12AE |
AZ2800-2CE-220AE | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2CE-220AE |
AZ2800-2C-24AE | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2C-24AE |
AZ2800-2CE-240A | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2CE-240A |
AZ2800-2CE-120AE | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2CE-120AE |
AZ2800-2C-220A5 | Power/Signal Relay, 2 Form C, DPDT, Latched, 3A (Contact), 30VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ2800-2CE-277AE vs AZ2800-2C-220A5 |