Part Details for AZ2501P2-1A-24DE by American ZETTLER Inc
Overview of AZ2501P2-1A-24DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ2501P2-1A-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2501P2-1A-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50A 24V Min Qty: 420 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$6.2054 | Buy Now |
DISTI #
70132453
|
RS | Latching Power Relay, SPST-NO, 50A, 24VDC, Through Hole Terminal, AZ2501 Series | American Zettler Inc. AZ2501P2-1A-24DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8700 / $6.4500 | RFQ |
|
Future Electronics | AZ 2501 Series 50 A SPST 24 V Sealed Dual Coil Power Relay RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Box | 0Box |
|
$6.0900 | Buy Now |
|
Onlinecomponents.com | 50AMP Latching Power Relay 24VDC coil SPST-NO RoHS: Compliant |
1495 In Stock |
|
$6.2100 / $7.5200 | Buy Now |
|
Master Electronics | 50AMP Latching Power Relay 24VDC coil SPST-NO RoHS: Compliant |
1495 In Stock |
|
$6.2100 / $7.5200 | Buy Now |
Part Details for AZ2501P2-1A-24DE
AZ2501P2-1A-24DE CAD Models
AZ2501P2-1A-24DE Part Data Attributes
|
AZ2501P2-1A-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2501P2-1A-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, 31.2VDC (Coil), DC Input, Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |