AZ241936GR199
Alpha Wire
Description: Wire And Cable,

Overview of AZ241936GR199 by Alpha Wire

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for AZ241936GR199 by Alpha Wire
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ241936GR199 by Alpha Wire

AZ241936GR199
Alpha Wire
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALPHA WIRE CO
Reach Compliance Code
unknown
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.2 mm2
DIN Conformance
NO
Diameter
1.14 mm
IEC Conformance
NO
Insulator Material
ETHYLENE TETRAFLUOROETHYLENE
Length
0.305 mm
MIL Conformance
NO
Number of Conductors
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Voltage
848 V
Shielding
YES
Stranding
19X36
Wire Gauge
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. AZ241936GR199
    Alpha Wire
    Wire And Cable,
    VS

Alternate Parts for AZ241936GR199

This table gives cross-reference parts and alternative options found for AZ241936GR199. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ241936GR199, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E24194 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc AZ241936GR199 vs E24194
AZ241936RD199 Wire And Cable, Alpha Wire AZ241936GR199 vs AZ241936RD199
E24199 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT Allied Wire & Cable Inc AZ241936GR199 vs E24199
542264-000 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity AZ241936GR199 vs 542264-000
55A0812-24-3 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity AZ241936GR199 vs 55A0812-24-3
M22759/11-24-10 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT AZ241936GR199 vs M22759/11-24-10
24-ATE-1936-WHITE Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT AZ241936GR199 vs 24-ATE-1936-WHITE
218023-002 WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT TE Connectivity AZ241936GR199 vs 218023-002
55A0812-24-4 WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 24AWG, 600V, ROHS COMPLIANT TE Connectivity AZ241936GR199 vs 55A0812-24-4
AZ241936VI199 Wire And Cable, Alpha Wire AZ241936GR199 vs AZ241936VI199
Part Number Description Manufacturer Compare
M22759/16-24-7 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT AZ241936GR199 vs M22759/16-24-7
M22759/16-24-6 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Super-Temp Wire & Cable Inc AZ241936GR199 vs M22759/16-24-6
M22759/11-24-2 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency AZ241936GR199 vs M22759/11-24-2
M22759/16-24-6 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Harbour Industries AZ241936GR199 vs M22759/16-24-6
M22759/16-24-7 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Helistrand Inc AZ241936GR199 vs M22759/16-24-7
55A0814-24-96 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity AZ241936GR199 vs 55A0814-24-96
M22759/16-24-6 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Amphenol CIT AZ241936GR199 vs M22759/16-24-6
M22759/16-24-6 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Cable USA Inc AZ241936GR199 vs M22759/16-24-6
55A0814-24-1 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire TE Connectivity AZ241936GR199 vs 55A0814-24-1
M22759/16-24-7 Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire, Defense Logistics Agency AZ241936GR199 vs M22759/16-24-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ241936GR199 by Alpha Wire.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ241936GR199 by Alpha Wire

Select Manufacturer
Which Manufacturer of AZ241936GR199 would you like to use for your alert(s)?
  • Please alert me when AZ241936GR199 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ241936GR199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ241936GR199 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ241936GR199 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ241936GR199.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ241936GR199 by Alpha Wire

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: