AZ23C8V2T/R7
PanJit Semiconductor
Description: Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of AZ23C8V2T/R7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AZ23C8V2T/R7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ23C8V2T/R7 by PanJit Semiconductor

AZ23C8V2T/R7
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Want to compare parts?
  1. AZ23C8V2T/R7
    PanJit Semiconductor
    Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for AZ23C8V2T/R7

This table gives cross-reference parts and alternative options found for AZ23C8V2T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C8V2T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ23C8V2-TP-HF Zener Diode, Micro Commercial Components AZ23C8V2T/R7 vs AZ23C8V2-TP-HF
AZ23C8V2-7 Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C8V2T/R7 vs AZ23C8V2-7
AZ23C8V2_R1_00001 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C8V2T/R7 vs AZ23C8V2_R1_00001
AZ23C8V2 Zener Diode, 8.2V V(Z), 6.1%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation AZ23C8V2T/R7 vs AZ23C8V2
AZ23C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W Taiwan Semiconductor AZ23C8V2T/R7 vs AZ23C8V2
AZ23C8V2-G3-18 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C8V2T/R7 vs AZ23C8V2-G3-18
AZ23C8V2 Zener Diode, TDK Corporation AZ23C8V2T/R7 vs AZ23C8V2
AZ23C8V2T/R13 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C8V2T/R7 vs AZ23C8V2T/R13
AZ23C8V2W-TP Zener Diode, Micro Commercial Components AZ23C8V2T/R7 vs AZ23C8V2W-TP
AZ23C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C8V2T/R7 vs AZ23C8V2
Part Number Description Manufacturer Compare
AZ23C8V2W-TP Zener Diode, Micro Commercial Components AZ23C8V2T/R7 vs AZ23C8V2W-TP
AZ23C8V2T/R13 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C8V2T/R7 vs AZ23C8V2T/R13
AZ23C8V2-TP-HF Zener Diode, Micro Commercial Components AZ23C8V2T/R7 vs AZ23C8V2-TP-HF
AZ23C8V2 Zener Diode, 8.2V V(Z), 5%, 0.3W Taiwan Semiconductor AZ23C8V2T/R7 vs AZ23C8V2
AZ23C8V2W Zener Diode, 8.2V V(Z), 6.1%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C8V2T/R7 vs AZ23C8V2W
AZ23C8V2-E3-18 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C8V2T/R7 vs AZ23C8V2-E3-18
AZ23C8V2 Zener Diode, TDK Corporation AZ23C8V2T/R7 vs AZ23C8V2
AZ23C8V2-E3-08 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C8V2T/R7 vs AZ23C8V2-E3-08
AZ23C8V2-G3-18 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C8V2T/R7 vs AZ23C8V2-G3-18
AZ23C8V2-G3-08 Zener Diode, 8.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C8V2T/R7 vs AZ23C8V2-G3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C8V2T/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C8V2T/R7 by PanJit Semiconductor

  • Please alert me when AZ23C8V2T/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ23C8V2T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C8V2T/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ23C8V2T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C8V2T/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C8V2T/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: