-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 7.41%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5976
|
Newark | Zener Array, Dual, 2.7V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. AZ23C2V7-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2674 |
|
$0.0780 / $0.4100 | Buy Now |
DISTI #
AZ23C2V7-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 2.7V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6026 In Stock |
|
$0.0474 / $0.4000 | Buy Now |
DISTI #
AZ23C2V7-7-F
|
Avnet Americas | Diode Zener Dual Common Anode 2.7V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: AZ23C2V7-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0241 | Buy Now |
DISTI #
621-AZ23C2V7-7-F
|
Mouser Electronics | Zener Diodes 300mW 2.7V Dual AEC-Q101 Qualified RoHS: Compliant | 4853 |
|
$0.0540 / $0.3900 | Buy Now |
DISTI #
70437509
|
RS | Diode Zener Dual 2.7V 5% 300mW 3Pin | Diodes Inc AZ23C2V7-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.0930 | RFQ |
|
Future Electronics | AZ32C2V7 Series 300 mW 2.7 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0405 / $0.0457 | Buy Now |
|
Future Electronics | AZ32C2V7 Series 300 mW 2.7 V Dual Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0405 / $0.0461 | Buy Now |
|
Bristol Electronics | 2664 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 147 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | ZENER DIODE, 2.7V V(Z), 7.41%, 0.3W, SILICON, UNIDIRECTIONAL | 364 |
|
$0.0630 / $0.1008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ23C2V7-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ23C2V7-7-F
Diodes Incorporated
Zener Diode, 2.7V V(Z), 7.41%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 83 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for AZ23C2V7-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C2V7-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C2V7-G3-08 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C2V7-7-F vs AZ23C2V7-G3-08 |
AZ23C2V7-E3-08 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C2V7-7-F vs AZ23C2V7-E3-08 |
AZ23C2V7-E3-18 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C2V7-7-F vs AZ23C2V7-E3-18 |