AZ23C20RFG
Taiwan Semiconductor
Description: Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of AZ23C20RFG by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for AZ23C20RFG by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ23C20RFG by Taiwan Semiconductor

AZ23C20RFG
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. AZ23C20RFG
    Taiwan Semiconductor
    Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for AZ23C20RFG

This table gives cross-reference parts and alternative options found for AZ23C20RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C20RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ23C20RF Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C20RFG vs AZ23C20RF
AZ23C20-G3-08 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-G3-08
AZ23C20-13 Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C20RFG vs AZ23C20-13
AZ23C20 Zener Diode, TDK Corporation AZ23C20RFG vs AZ23C20
AZ23C20-G3-18 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-G3-18
AZ23C20 Zener Diode, 20V V(Z), 5%, 0.3W Taiwan Semiconductor AZ23C20RFG vs AZ23C20
AZ23C20-HE3-18 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-HE3-18
AZ23C20T/R13 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C20RFG vs AZ23C20T/R13
AZ23C20W-TP Zener Diode, Micro Commercial Components AZ23C20RFG vs AZ23C20W-TP
AZ23C20 Zener Diode, 20V V(Z), 5%, 0.3W TDK Micronas GmbH AZ23C20RFG vs AZ23C20
Part Number Description Manufacturer Compare
AZ23C20W-TP Zener Diode, Micro Commercial Components AZ23C20RFG vs AZ23C20W-TP
AZ23C20T/R13 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C20RFG vs AZ23C20T/R13
AZ23C20-G3-08 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-G3-08
AZ23C20-E3-08 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-E3-08
AZ23C20-HE3-08 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-HE3-08
AZ23C20 Zener Diode, 20V V(Z), 5%, 0.3W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C20RFG vs AZ23C20
AZ23C20-HE3-18 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C20RFG vs AZ23C20-HE3-18
AZ23C20-13 Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C20RFG vs AZ23C20-13
AZ23C20_R2_00001 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C20RFG vs AZ23C20_R2_00001
AZ23C20 Zener Diode, TDK Corporation AZ23C20RFG vs AZ23C20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C20RFG by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C20RFG by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of AZ23C20RFG would you like to use for your alert(s)?
  • Please alert me when AZ23C20RFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ23C20RFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C20RFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ23C20RFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C20RFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C20RFG by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: