-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 13V V(Z), 0.2W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ23C13W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AZ23C13W
Micro Commercial Components
Zener Diode, 13V V(Z), 0.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
Knee Impedance-Max | 110 Ω | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.0001 µA | |
Working Test Current | 5 mA |