Part Details for AZ2270-1AET-277ATF by American ZETTLER Inc
Overview of AZ2270-1AET-277ATF by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ2270-1AET-277ATF
AZ2270-1AET-277ATF CAD Models
AZ2270-1AET-277ATF Part Data Attributes:
|
AZ2270-1AET-277ATF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2270-1AET-277ATF
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 27.5 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 32.4 mm | |
Coil Operate Voltage(AC) | 220 V | |
Coil Resistance | 15000 Ω | |
Coil Voltage(AC)-Max | 318 V | |
Coil Voltage-Nom | 277 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 8310VA@277VAC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Power Rating R Load | 840W@28VDC | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.4mm x 27.5mm x 27.8mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |