Part Details for AZ221934BK001 by Alpha Wire
Overview of AZ221934BK001 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for AZ221934BK001
AZ221934BK001 CAD Models
AZ221934BK001 Part Data Attributes:
|
AZ221934BK001
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
AZ221934BK001
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Diameter | 1.32 mm | |
IEC Conformance | NO | |
Insulator Material | ETHYLENE TETRAFLUOROETHYLENE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 848 V | |
Resistance | 15.1 Ω | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |