Part Details for AZ21501-1BEH-12AF by American ZETTLER Inc
Overview of AZ21501-1BEH-12AF by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9112AF-17LF | Renesas Electronics Corporation | High Performance Low Skew 9 Output Clock | |
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems | |
PS7241-2A-F3-A | Renesas Electronics Corporation | 8-Pin Sop, 400V Break Down Voltage, , / |
Part Details for AZ21501-1BEH-12AF
AZ21501-1BEH-12AF CAD Models
AZ21501-1BEH-12AF Part Data Attributes
|
AZ21501-1BEH-12AF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ21501-1BEH-12AF
American ZETTLER Inc
Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 27.6 mm | |
Body Height | 20.5 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Operate Voltage(AC) | 9 V | |
Coil Resistance | 27 Ω | |
Coil Voltage(AC)-Max | 15.6 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 7200VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 1200W@110VDC | |
Contact (DC) Max Rating R Load | 40A@110VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 110 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 32.5mm x 27.6mm x 20.5mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |
Alternate Parts for AZ21501-1BEH-12AF
This table gives cross-reference parts and alternative options found for AZ21501-1BEH-12AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ21501-1BEH-12AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ21501-1B-12AE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1B-12AE |
AZ21501-1BEH-220AF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BEH-220AF |
AZ21501-1BEH-24AF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BEH-24AF |
AZ21501-1BEH-120AF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BEH-120AF |
AZ21501-1BEH-24AE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BEH-24AE |
AZ21501-1BE-220AE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BE-220AE |
AZ21501-1BE-12AE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BE-12AE |
AZ21501-1BEH-220A | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BEH-220A |
AZ21501-1B-220AE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1B-220AE |
AZ21501-1BE-120AE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form B, SPST, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | AZ21501-1BEH-12AF vs AZ21501-1BE-120AE |