-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, BIPolar,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, BIPOLAR | 2 |
|
$0.1920 | Buy Now |
|
Ameya Holding Limited | AZ1117E Series 3.3 V 1 A Surface Mount Low Dropout Linear Regulator - SOT-223 | 32326 |
|
RFQ | |
|
NexGen Digital | 20002 |
|
RFQ | ||
DISTI #
SMC-AZ1117EH-3.3TRG1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2021+ | 117 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 70 |
|
RFQ | |
|
LCSC | 70dB(1kHz) 1A Fixed 3.3V Positive electrode 13V SOT-223 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1922 |
|
$0.0265 / $0.0526 | Buy Now |
|
MacroQuest Electronics | STOCK | 20000 |
|
$0.0400 / $0.0600 | Buy Now |
DISTI #
AZ1117EH-3.3TRG1
|
Maritex | 7 |
|
$0.2000 / $0.2700 | Buy Now | |
|
Win Source Electronics | IC REG LDO 3.3V 1A SOT223 | 328000 |
|
$0.0550 / $0.0820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ1117EH-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1117EH-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | LDO Voltage Regulators LDO BJT HiCurr | |
Samacsys Manufacturer | Diodes Incorporated | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01122% | |
Load Regulation-Max | 0.0198% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |