Part Details for AZ1117D-1.5TRE1 by Diodes Incorporated
Overview of AZ1117D-1.5TRE1 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ1117D-1.5TRE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AZ1117D-1.5TRE1CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A TO252-2 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1146 / $0.4000 | Buy Now |
DISTI #
AZ1117D-1.5TRE1
|
Avnet Americas | LDO Regulator Pos 1.5V 1A 3-Pin TO-252 T/R - Tape and Reel (Alt: AZ1117D-1.5TRE1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 / $0.0901 | Buy Now |
DISTI #
621-AZ1117D-1.5TRE1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr RoHS: Compliant | 2493 |
|
$0.1300 / $0.4100 | Buy Now |
Part Details for AZ1117D-1.5TRE1
AZ1117D-1.5TRE1 CAD Models
AZ1117D-1.5TRE1 Part Data Attributes:
|
AZ1117D-1.5TRE1
Diodes Incorporated
Buy Now
|
Compare Parts:
AZ1117D-1.5TRE1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |