There are no models available for this part yet.
Overview of AYF333135 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AYF333135 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X3411
|
Newark | Y3B/Y3Bw(0.3Mm |Panasonic AYF333135 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now | |
DISTI #
255-AYF333135CT-ND
|
DigiKey | CONN FPC 31POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4294 In Stock |
|
$0.7125 / $1.5500 | Buy Now | |
DISTI #
AYF333135
|
Avnet Americas | Conn FPC Connector SKT 31 POS 0.3mm IDT RA Cable Mount Carton (Alt: AYF333135) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.2672 / $1.4348 | Buy Now | |
DISTI #
769-AYF333135
|
Mouser Electronics | FFC & FPC Connectors 0.3mm pitch 31-pin connector RoHS: Compliant | 47214 |
|
$0.7210 / $1.5500 | Buy Now | |
DISTI #
74613411
|
RS | FPC CNY3B/Y3BW(0.3mm pitch) | Panasonic Electronic Components AYF333135 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7920 | Buy Now | ||
Onlinecomponents.com | Conn FPC Connector SKT 31 POS 0.3mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$1.3200 / $1.5700 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 8145 |
|
$0.5940 / $1.8000 | Buy Now | ||
Quest Components | FFC/FPC CONNECTOR, 31 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 6516 |
|
$0.6600 / $2.4000 | Buy Now | ||
Quest Components | FFC/FPC CONNECTOR, 31 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 500 |
|
$0.7425 / $1.4850 | Buy Now |
CAD Models for AYF333135 by Panasonic Electronic Components
Part Data Attributes for AYF333135 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
LOW PROFILE
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.3 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
31
|
UL Flammability Code
|
94V-0
|
Related Parts for AYF333135
-
68610414122Headers and Edge Type Connectors
-
PCR1K270MCL1GSFixed Capacitors
-
MBR5H100MFST1GRectifier Diodes
-
LQH32CN2R2M33LFixed Inductors
-
62900416021Telecom and Datacom Connectors
-
DLW5BTM101SQ2LData Line Filters
-
L-144GDTVisible LEDs
-
FDMA3023PZSmall Signal Field-Effect Transistors
-
R5106N181A-TR-FEPower Management Circuits