Part Details for AY5307S-J230KB by Stanley Electric Co
Overview of AY5307S-J230KB by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for AY5307S-J230KB
AY5307S-J230KB CAD Models
AY5307S-J230KB Part Data Attributes
|
AY5307S-J230KB
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AY5307S-J230KB
Stanley Electric Co
Single Color LED, Yellow, Water Clear, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 580 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AY5307S-J230KB
This table gives cross-reference parts and alternative options found for AY5307S-J230KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY5307S-J230KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY5307S-J210A | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J210A |
AY5307S-J200A | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J200A |
AY5307S-J240A | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J240A |
AY5307S-J240KB | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J240KB |
AY5307S-J240K | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J240K |
AY5307S-J220KB | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J220KB |
AY5307S-J230A | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J230A |
AY5307S-J220A | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J220A |
AY5307S-J200KB | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J200KB |
AY5307S-J22A | Single Color LED, Yellow, Water Clear, 5mm, | Stanley Electric Co | AY5307S-J230KB vs AY5307S-J22A |