Part Details for AXR47M50TR265X13 by IBS Electronics Inc
Overview of AXR47M50TR265X13 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXR47M50TR265X13
AXR47M50TR265X13 CAD Models
AXR47M50TR265X13 Part Data Attributes
|
AXR47M50TR265X13
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXR47M50TR265X13
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 13 mm | |
Manufacturer Series | AX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | AX | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXR47M50TR265X13
This table gives cross-reference parts and alternative options found for AXR47M50TR265X13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXR47M50TR265X13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXR47M50TR25X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXR47M50TR25X13 |
AXLR47M50TR15X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXLR47M50TR15X13 |
AXLR47M50TB5X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXLR47M50TB5X13 |
AXR47M50TB15X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXR47M50TB15X13 |
GLA1HR47M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Gemmy Electronics Co Ltd | AXR47M50TR265X13 vs GLA1HR47M |
AXR47M50TB5X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXR47M50TB5X13 |
AXLR47M50TB25X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXLR47M50TB25X13 |
AXR47M50TR15X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXR47M50TR15X13 |
714-050/R47M5X13TRF | CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL | Tecate Group | AXR47M50TR265X13 vs 714-050/R47M5X13TRF |
AXR47M50TR635X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | IBS Electronics Inc | AXR47M50TR265X13 vs AXR47M50TR635X13 |