Part Details for AXLLR10M6R3CF218X37 by IBS Electronics Inc
Overview of AXLLR10M6R3CF218X37 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLLR10M6R3CF218X37
AXLLR10M6R3CF218X37 CAD Models
AXLLR10M6R3CF218X37 Part Data Attributes
|
AXLLR10M6R3CF218X37
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLLR10M6R3CF218X37
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 37 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | AXLL | |
Terminal Pitch | 5 mm |
Alternate Parts for AXLLR10M6R3CF218X37
This table gives cross-reference parts and alternative options found for AXLLR10M6R3CF218X37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLLR10M6R3CF218X37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLR10M6R3CF318X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLR10M6R3CF318X37 |
AXR10M6R3TR2618X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXR10M6R3TR2618X37 |
AXLAR10M6R3TB118X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLAR10M6R3TB118X37 |
AXLAR10M6R3TR118X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLAR10M6R3TR118X37 |
AXR10M6R3TR218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXR10M6R3TR218X37 |
AXLLR10M6R3TR6318X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLLR10M6R3TR6318X37 |
AXLAR10M6R3CF218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLAR10M6R3CF218X37 |
AXR10M6R3TB18X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXR10M6R3TB18X37 |
AXLR10M6R3TR5218X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLR10M6R3TR5218X37 |
AXLLR10M6R3TB118X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 0.1uF | IBS Electronics Inc | AXLLR10M6R3CF218X37 vs AXLLR10M6R3TB118X37 |