Part Details for AXLL22T25TR6.3X12 by IBS Electronics Inc
Overview of AXLL22T25TR6.3X12 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLL22T25TR6.3X12
AXLL22T25TR6.3X12 CAD Models
AXLL22T25TR6.3X12 Part Data Attributes
|
AXLL22T25TR6.3X12
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLL22T25TR6.3X12
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | AXLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXLL22T25TR6.3X12
This table gives cross-reference parts and alternative options found for AXLL22T25TR6.3X12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLL22T25TR6.3X12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA22T25TR526.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AXLA22T25TR526.3X12 |
AX22T25TR526.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AX22T25TR526.3X12 |
AX22T25TR16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AX22T25TR16.3X12 |
AX22T25TR6.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AX22T25TR6.3X12 |
AX22T25TR26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AX22T25TR26.3X12 |
AXL22T25TB6.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AXL22T25TB6.3X12 |
AX22T25CF36.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AX22T25CF36.3X12 |
AXL22T25TR266.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AXL22T25TR266.3X12 |
AXLA22T25CF26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AXLA22T25CF26.3X12 |
AX22T25TB26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 50% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | AXLL22T25TR6.3X12 vs AX22T25TB26.3X12 |