Part Details for AXLL22M16CF36.3X12 by IBS Electronics Inc
Overview of AXLL22M16CF36.3X12 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM4051AIM3X-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
LM4041QCEM3X-1.2NO | Texas Instruments | Precision Micropower Shunt Voltage Reference for Automotive Applications 3-SOT-23 -40 to 125 | |
LM4051BIM3X-1.2/NOPB | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for AXLL22M16CF36.3X12
AXLL22M16CF36.3X12 CAD Models
AXLL22M16CF36.3X12 Part Data Attributes
|
AXLL22M16CF36.3X12
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLL22M16CF36.3X12
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | AXLL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXLL22M16CF36.3X12
This table gives cross-reference parts and alternative options found for AXLL22M16CF36.3X12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLL22M16CF36.3X12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLL22M16TR636.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXLL22M16TR636.3X12 |
AX22M16CF26.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AX22M16CF26.3X12 |
AXL22M16TB6.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXL22M16TB6.3X12 |
AXLA22M16TR6.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXLA22M16TR6.3X12 |
AX22M16TR636.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AX22M16TR636.3X12 |
AXLA22M16TR266.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXLA22M16TR266.3X12 |
AXLL22M16CF16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXLL22M16CF16.3X12 |
AXLA22M16TR636.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXLA22M16TR636.3X12 |
AXL22M16TR16.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXL22M16TR16.3X12 |
AXL22M16TR526.3X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | AXLL22M16CF36.3X12 vs AXL22M16TR526.3X12 |