Part Details for AXLL220M16CF110X17 by IBS Electronics Inc
Overview of AXLL220M16CF110X17 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLL220M16CF110X17
AXLL220M16CF110X17 CAD Models
AXLL220M16CF110X17 Part Data Attributes
|
AXLL220M16CF110X17
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLL220M16CF110X17
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 17 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | AXLL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXLL220M16CF110X17
This table gives cross-reference parts and alternative options found for AXLL220M16CF110X17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLL220M16CF110X17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLL220M16CF210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXLL220M16CF210X17 |
AXLA220M16TR210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXLA220M16TR210X17 |
AXLL220M16TB210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXLL220M16TB210X17 |
AX220M16TR5210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AX220M16TR5210X17 |
AXLL220M16TR5210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXLL220M16TR5210X17 |
AX220M16TR110X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AX220M16TR110X17 |
AXLL220M16TB110X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXLL220M16TB110X17 |
AX220M16CF310X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AX220M16CF310X17 |
AXL220M16TR6310X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXL220M16TR6310X17 |
AXLL220M16CF310X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | AXLL220M16CF110X17 vs AXLL220M16CF310X17 |