Part Details for AXLL2200T35TR213X22 by IBS Electronics Inc
Overview of AXLL2200T35TR213X22 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLL2200T35TR213X22
AXLL2200T35TR213X22 CAD Models
AXLL2200T35TR213X22 Part Data Attributes
|
AXLL2200T35TR213X22
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLL2200T35TR213X22
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 22 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | AXLL | |
Terminal Pitch | 5 mm |
Alternate Parts for AXLL2200T35TR213X22
This table gives cross-reference parts and alternative options found for AXLL2200T35TR213X22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLL2200T35TR213X22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL2200T35TR6313X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXL2200T35TR6313X22 |
AXLL2200T35CF313X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXLL2200T35CF313X22 |
AXL2200T35TB113X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXL2200T35TB113X22 |
AX2200T35TR2613X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AX2200T35TR2613X22 |
AXL2200T35CF313X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXL2200T35CF313X22 |
AXL2200T35TR5213X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXL2200T35TR5213X22 |
AXL2200T35TB13X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXL2200T35TB13X22 |
AXL2200T35CF113X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXL2200T35CF113X22 |
AXLA2200T35TB213X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AXLA2200T35TB213X22 |
AX2200T35TB113X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 50% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLL2200T35TR213X22 vs AX2200T35TB113X22 |