Part Details for AXLL2200M25CF218X43 by IBS Electronics Inc
Overview of AXLL2200M25CF218X43 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLL2200M25CF218X43
AXLL2200M25CF218X43 CAD Models
AXLL2200M25CF218X43 Part Data Attributes
|
AXLL2200M25CF218X43
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLL2200M25CF218X43
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 43 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | AXLL | |
Terminal Pitch | 5 mm |
Alternate Parts for AXLL2200M25CF218X43
This table gives cross-reference parts and alternative options found for AXLL2200M25CF218X43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLL2200M25CF218X43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLL2200M25TB118X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLL2200M25TB118X43 |
AXLA2200M25TR218X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLA2200M25TR218X43 |
AXLA2200M25CF218X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLA2200M25CF218X43 |
AXLL2200M25TR6318X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLL2200M25TR6318X43 |
AXLA2200M25CF318X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLA2200M25CF318X43 |
AXLA2200M25TR5218X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLA2200M25TR5218X43 |
AXLA2200M25TB118X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLA2200M25TB118X43 |
AXLL2200M25TR218X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLL2200M25TR218X43 |
AXLL2200M25CF318X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLL2200M25CF318X43 |
AXLA2200M25TB18X43 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | AXLL2200M25CF218X43 vs AXLA2200M25TB18X43 |