Part Details for AXLA47M50TR2610X17 by IBS Electronics Inc
Overview of AXLA47M50TR2610X17 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLA47M50TR2610X17
AXLA47M50TR2610X17 CAD Models
AXLA47M50TR2610X17 Part Data Attributes
|
AXLA47M50TR2610X17
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLA47M50TR2610X17
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 17 mm | |
Manufacturer Series | AXLA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | AXLA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXLA47M50TR2610X17
This table gives cross-reference parts and alternative options found for AXLA47M50TR2610X17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLA47M50TR2610X17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX47M50TB210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AX47M50TB210X17 |
AXLL47M50TR210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXLL47M50TR210X17 |
AXL47M50CF310X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXL47M50CF310X17 |
AXLA47M50CF110X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXLA47M50CF110X17 |
AXL47M50TR5210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXL47M50TR5210X17 |
AXLA47M50TR10X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXLA47M50TR10X17 |
AXNP47M50TR5210X17 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXNP47M50TR5210X17 |
AXNP47M50CF110X17 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXNP47M50CF110X17 |
AXLA47M50TB210X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXLA47M50TB210X17 |
AXL47M50TR6310X17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | AXLA47M50TR2610X17 vs AXL47M50TR6310X17 |