AXLA2R2T63TB28X16
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF

Overview of AXLA2R2T63TB28X16 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for AXLA2R2T63TB28X16 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXLA2R2T63TB28X16 by IBS Electronics Inc

AXLA2R2T63TB28X16
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
8 mm
Dielectric Material
ALUMINUM
Length
16 mm
Manufacturer Series
AXLA
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
63 V
Series
AXLA
Terminal Pitch
5 mm
Want to compare parts?
  1. AXLA2R2T63TB28X16
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF
    VS

Alternate Parts for AXLA2R2T63TB28X16

This table gives cross-reference parts and alternative options found for AXLA2R2T63TB28X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLA2R2T63TB28X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX2R2T63TR268X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AX2R2T63TR268X16
AXLL2R2T63CF28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXLL2R2T63CF28X16
AXL2R2T63CF38X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXL2R2T63CF38X16
AX2R2T63TB28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AX2R2T63TB28X16
AXLA2R2T63TR18X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXLA2R2T63TR18X16
AXL2R2T63TR8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXL2R2T63TR8X16
AXL2R2T63TR638X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXL2R2T63TR638X16
AXLL2R2T63TB8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXLL2R2T63TB8X16
AXL2R2T63TR28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXL2R2T63TR28X16
AXLA2R2T63CF28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF IBS Electronics Inc AXLA2R2T63TB28X16 vs AXLA2R2T63CF28X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXLA2R2T63TB28X16 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXLA2R2T63TB28X16 by IBS Electronics Inc

  • Please alert me when AXLA2R2T63TB28X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXLA2R2T63TB28X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXLA2R2T63TB28X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXLA2R2T63TB28X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXLA2R2T63TB28X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXLA2R2T63TB28X16 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: