Part Details for AXLA220T10TR2613X22 by IBS Electronics Inc
Overview of AXLA220T10TR2613X22 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLA220T10TR2613X22
AXLA220T10TR2613X22 CAD Models
AXLA220T10TR2613X22 Part Data Attributes
|
AXLA220T10TR2613X22
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLA220T10TR2613X22
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 22 mm | |
Manufacturer Series | AXLA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | AXLA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXLA220T10TR2613X22
This table gives cross-reference parts and alternative options found for AXLA220T10TR2613X22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLA220T10TR2613X22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLL220T10TR213X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXLL220T10TR213X22 |
AXLL220T10CF213X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXLL220T10CF213X22 |
AXL220T10CF313X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXL220T10CF313X22 |
AXLA220T10CF113X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXLA220T10CF113X22 |
AXLL220T10TR6313X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXLL220T10TR6313X22 |
AXL220T10TB213X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXL220T10TB213X22 |
AX220T10TR2613X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AX220T10TR2613X22 |
AX220T10TB113X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AX220T10TB113X22 |
AXL220T10CF113X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXL220T10CF113X22 |
AXL220T10TR6313X22 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXLA220T10TR2613X22 vs AXL220T10TR6313X22 |