AXLA220M100TB210X21
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF

Overview of AXLA220M100TB210X21 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for AXLA220M100TB210X21 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXLA220M100TB210X21 by IBS Electronics Inc

AXLA220M100TB210X21
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
Dielectric Material
ALUMINUM
Length
21 mm
Manufacturer Series
AXLA
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
AXLA
Terminal Pitch
5 mm
Want to compare parts?
  1. AXLA220M100TB210X21
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF
    VS

Alternate Parts for AXLA220M100TB210X21

This table gives cross-reference parts and alternative options found for AXLA220M100TB210X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLA220M100TB210X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXLA220M100CF110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXLA220M100CF110X21
AX220M100TR5210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AX220M100TR5210X21
AXLA220M100TB110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXLA220M100TB110X21
AXL220M100TB210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXL220M100TB210X21
AX220M100TR210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AX220M100TR210X21
AXL220M100TR10X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXL220M100TR10X21
AXLA220M100CF210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXLA220M100CF210X21
AXL220M100CF310X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXL220M100CF310X21
AXLA220M100TR6310X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXLA220M100TR6310X21
AXL220M100TB110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc AXLA220M100TB210X21 vs AXL220M100TB110X21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXLA220M100TB210X21 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXLA220M100TB210X21 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AXLA220M100TB210X21 would you like to use for your alert(s)?
  • Please alert me when AXLA220M100TB210X21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXLA220M100TB210X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXLA220M100TB210X21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXLA220M100TB210X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXLA220M100TB210X21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXLA220M100TB210X21 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: