Part Details for AXL2R2T63TR2616X37 by IBS Electronics Inc
Overview of AXL2R2T63TR2616X37 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXL2R2T63TR2616X37
AXL2R2T63TR2616X37 CAD Models
AXL2R2T63TR2616X37 Part Data Attributes
|
AXL2R2T63TR2616X37
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXL2R2T63TR2616X37
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 37 mm | |
Manufacturer Series | AXL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | AXL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXL2R2T63TR2616X37
This table gives cross-reference parts and alternative options found for AXL2R2T63TR2616X37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL2R2T63TR2616X37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX2R2T63TB16X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AX2R2T63TB16X37 |
AXLA2R2T63TB216X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXLA2R2T63TB216X37 |
AXLA2R2T63TR5216X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXLA2R2T63TR5216X37 |
AXL2R2T63TR5216X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXL2R2T63TR5216X37 |
AXL2R2T63TR6316X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXL2R2T63TR6316X37 |
AXLL2R2T63TR216X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXLL2R2T63TR216X37 |
AXLL2R2T63TR16X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXLL2R2T63TR16X37 |
AX2R2T63TB116X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AX2R2T63TB116X37 |
AXL2R2T63CF316X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AXL2R2T63CF316X37 |
AX2R2T63TR216X37 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2T63TR2616X37 vs AX2R2T63TR216X37 |