Part Details for AXL2R2M6R3TR2625X52 by IBS Electronics Inc
Overview of AXL2R2M6R3TR2625X52 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXL2R2M6R3TR2625X52
AXL2R2M6R3TR2625X52 CAD Models
AXL2R2M6R3TR2625X52 Part Data Attributes
|
AXL2R2M6R3TR2625X52
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXL2R2M6R3TR2625X52
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM | |
Length | 52 mm | |
Manufacturer Series | AXL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | AXL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for AXL2R2M6R3TR2625X52
This table gives cross-reference parts and alternative options found for AXL2R2M6R3TR2625X52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL2R2M6R3TR2625X52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX2R2M6R3TR6325X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AX2R2M6R3TR6325X52 |
AX2R2M6R3CF225X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AX2R2M6R3CF225X52 |
AXL2R2M6R3CF125X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AXL2R2M6R3CF125X52 |
AXL2R2M6R3TR25X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AXL2R2M6R3TR25X52 |
AX2R2M6R3TR25X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AX2R2M6R3TR25X52 |
AXL2R2M6R3TB225X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AXL2R2M6R3TB225X52 |
AX2R2M6R3CF325X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AX2R2M6R3CF325X52 |
AXL2R2M6R3TR6325X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AXL2R2M6R3TR6325X52 |
AXL2R2M6R3TR5225X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AXL2R2M6R3TR5225X52 |
AXL2R2M6R3TB25X52 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M6R3TR2625X52 vs AXL2R2M6R3TB25X52 |