Part Details for AXL2R2M50TB118X42 by IBS Electronics Inc
Overview of AXL2R2M50TB118X42 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXL2R2M50TB118X42
AXL2R2M50TB118X42 CAD Models
AXL2R2M50TB118X42 Part Data Attributes
|
AXL2R2M50TB118X42
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXL2R2M50TB118X42
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 42 mm | |
Manufacturer Series | AXL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | AXL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXL2R2M50TB118X42
This table gives cross-reference parts and alternative options found for AXL2R2M50TB118X42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL2R2M50TB118X42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX2R2M50CF118X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AX2R2M50CF118X42 |
AX2R2M50TB18X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AX2R2M50TB18X42 |
AX2R2M50TB218X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AX2R2M50TB218X42 |
AX2R2M50TB118X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AX2R2M50TB118X42 |
AXL2R2M50CF218X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AXL2R2M50CF218X42 |
AXL2R2M50TR6318X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AXL2R2M50TR6318X42 |
AXL2R2M50TR2618X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AXL2R2M50TR2618X42 |
AXL2R2M50TR218X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AXL2R2M50TR218X42 |
AXL2R2M50TR18X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AXL2R2M50TR18X42 |
AX2R2M50TR5218X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AXL2R2M50TB118X42 vs AX2R2M50TR5218X42 |