Datasheets
AXL2R2M35CF210X21 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF

Part Details for AXL2R2M35CF210X21 by IBS Electronics Inc

Overview of AXL2R2M35CF210X21 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Electronic Manufacturing

Part Details for AXL2R2M35CF210X21

AXL2R2M35CF210X21 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AXL2R2M35CF210X21 Part Data Attributes

AXL2R2M35CF210X21 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
AXL2R2M35CF210X21 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm
Dielectric Material ALUMINUM
Length 21 mm
Manufacturer Series AXL
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Series AXL
Terminal Pitch 5 mm

Alternate Parts for AXL2R2M35CF210X21

This table gives cross-reference parts and alternative options found for AXL2R2M35CF210X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL2R2M35CF210X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AXL2R2M35TB210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXL2R2M35TB210X21
AXLA2R2M35TR110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLA2R2M35TR110X21
AXLA2R2M35CF210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLA2R2M35CF210X21
AXLL2R2M35TR110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLL2R2M35TR110X21
AX2R2M35CF110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AX2R2M35CF110X21
AXLA2R2M35CF110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLA2R2M35CF110X21
AXLA2R2M35TR210X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLA2R2M35TR210X21
AXLL2R2M35CF310X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLL2R2M35CF310X21
AXL2R2M35TB110X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXL2R2M35TB110X21
AXLA2R2M35TR6310X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M35CF210X21 vs AXLA2R2M35TR6310X21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXL2R2M35CF210X21 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXL2R2M35CF210X21 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AXL2R2M35CF210X21 would you like to use for your alert(s)?
  • Please alert me when AXL2R2M35CF210X21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXL2R2M35CF210X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXL2R2M35CF210X21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXL2R2M35CF210X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXL2R2M35CF210X21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXL2R2M35CF210X21 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: