Part Details for AXL220T10TR110X21 by IBS Electronics Inc
Overview of AXL220T10TR110X21 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXL220T10TR110X21
AXL220T10TR110X21 CAD Models
AXL220T10TR110X21 Part Data Attributes
|
AXL220T10TR110X21
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXL220T10TR110X21
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 21 mm | |
Manufacturer Series | AXL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | AXL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXL220T10TR110X21
This table gives cross-reference parts and alternative options found for AXL220T10TR110X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL220T10TR110X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL220T10TB10X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXL220T10TB10X21 |
AXLA220T10CF110X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXLA220T10CF110X21 |
AX220T10TB210X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AX220T10TB210X21 |
AXL220T10TB110X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXL220T10TB110X21 |
AXL220T10TB210X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXL220T10TB210X21 |
AXL220T10TR2610X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXL220T10TR2610X21 |
AXL220T10CF310X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXL220T10CF310X21 |
AX220T10CF110X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AX220T10CF110X21 |
AXLL220T10TR6310X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXLL220T10TR6310X21 |
AXLL220T10CF210X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 50% +Tol, 10% -Tol, 220uF | IBS Electronics Inc | AXL220T10TR110X21 vs AXLL220T10CF210X21 |