Part Details for AXK740347G by Panasonic Electronic Components
Overview of AXK740347G by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK740347G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3688
|
Newark | P4(0.4Mm Pitch) |Panasonic AXK740347G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3000 | Buy Now |
DISTI #
AXK740347G-ND
|
DigiKey | CONN SOCKET 40POS SMD GOLD Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2019 | Buy Now |
DISTI #
AXK740347G
|
Avnet Americas | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK740347G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1305 / $1.2319 | Buy Now |
DISTI #
769-AXK740347G
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET BRD/BRD 40 POS 0.4mm RoHS: Compliant | 0 |
|
$1.1300 / $1.1500 | Order Now |
DISTI #
74613297
|
RS | BtoB CNP4(0.4mm pitch) | Panasonic Electronic Components AXK740347G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
DISTI #
AXK740347G
|
Avnet Abacus | (Alt: AXK740347G) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board SKT 40 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.0600 / $2.8900 | Buy Now |
|
Ozdisan Elektronik | CONNECTOR SOCKET 0.40MM 40PIN P4 | 0 |
|
$2.0112 / $2.2123 | RFQ |
Part Details for AXK740347G
AXK740347G CAD Models
AXK740347G Part Data Attributes
|
AXK740347G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK740347G
Panasonic Electronic Components
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK740347G
This table gives cross-reference parts and alternative options found for AXK740347G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK740347G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10069524-043409 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK740347G vs 10069524-043409 |
KX14-40N11EE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK740347G vs KX14-40N11EE |
10069524-043603 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK740347G vs 10069524-043603 |
10069524-043609LF | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | AXK740347G vs 10069524-043609LF |
10069524-042009 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | AXK740347G vs 10069524-042009 |
10069524-041503 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | AXK740347G vs 10069524-041503 |
SEML-120-02-03.0-H-D | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | AXK740347G vs SEML-120-02-03.0-H-D |
10069524-042509LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | AXK740347G vs 10069524-042509LF |
DF16C-40DS-0.5V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | AXK740347G vs DF16C-40DS-0.5V(50) |
BSSH-120-D-14-F-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | AXK740347G vs BSSH-120-D-14-F-LT-LF |