There are no models available for this part yet.
Overview of AXK724145J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for AXK724145J by Panasonic Electronic Components
Part Data Attributes for AXK724145J by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for AXK724145J
This table gives cross-reference parts and alternative options found for AXK724145J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK724145J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF2D-127-24-G-CMS-H4-P | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | AXK724145J vs AF2D-127-24-G-CMS-H4-P |
M402F2-2405 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Harwin | AXK724145J vs M402F2-2405 |
CPB0324-0150F | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SMK Corporation | AXK724145J vs CPB0324-0150F |
BSSH-112-D-04-T-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK724145J vs BSSH-112-D-04-T-LF |
BSSH-112-D-04-H-LT-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK724145J vs BSSH-112-D-04-H-LT-LF |
BSSH-112-D-02-G-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK724145J vs BSSH-112-D-02-G-LF |
CPB0724-0190F | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SMK Corporation | AXK724145J vs CPB0724-0190F |
BSSH-112-D-08-H-LT-LF | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK724145J vs BSSH-112-D-08-H-LT-LF |
W3620-SH112S001 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Winslow Adaptics Ltd | AXK724145J vs W3620-SH112S001 |
915858-9158-024-030-061 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Kyocera AVX Components | AXK724145J vs 915858-9158-024-030-061 |