Part Details for AXK710125G by Panasonic Electronic Components
Overview of AXK710125G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXK710125G
AXK710125G CAD Models
AXK710125G Part Data Attributes:
|
AXK710125G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK710125G
Panasonic Electronic Components
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK710125G
This table gives cross-reference parts and alternative options found for AXK710125G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK710125G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-105-03-S-D-368 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK710125G vs ESQT-105-03-S-D-368 |
ESQT-105-02-GF-D-309 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK710125G vs ESQT-105-02-GF-D-309 |
ERF5-005-07.0-L-DV-K-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AXK710125G vs ERF5-005-07.0-L-DV-K-TR |
ESQT-105-02-H-D-620 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK710125G vs ESQT-105-02-H-D-620 |
53353-1029 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Molex | AXK710125G vs 53353-1029 |
ESQT-105-02-GF-D-580 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK710125G vs ESQT-105-02-GF-D-580 |
ESQT-105-02-S-D-355 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK710125G vs ESQT-105-02-S-D-355 |
ERF5-005-07.0-L-DV-FL-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AXK710125G vs ERF5-005-07.0-L-DV-FL-TR |
ERF8-005-01-S-D-EM2-TR | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | AXK710125G vs ERF8-005-01-S-D-EM2-TR |
147735-4 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | TE Connectivity | AXK710125G vs 147735-4 |