-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3393
|
Newark | P5K/P5Ks(0.5Mm |Panasonic AXK530147YG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.2400 | Buy Now |
DISTI #
255-2574-1-ND
|
DigiKey | CONN SOCKET 30POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2965 In Stock |
|
$0.8250 / $2.1900 | Buy Now |
DISTI #
AXK530147YG
|
Avnet Americas | Conn Board to Board SKT 30 POS 0.5mm Solder ST SMD T/R (Alt: AXK530147YG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9918 / $1.1015 | Buy Now |
DISTI #
769-AXK530147YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN SOCKET P5K 30 POS 0.5mm RoHS: Compliant | 1004 |
|
$0.9500 / $1.8000 | Buy Now |
DISTI #
74613153
|
RS | BtoB CNP5K/P5KS(0.5mm pitch) | Panasonic Electronic Components AXK530147YG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 | RFQ |
|
Future Electronics | P5K Series 30 Position 0.5 mm Pitch Board to Board SMT Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
1500 On Order |
|
$0.9650 / $1.1880 | Buy Now |
DISTI #
AXK530147YG
|
TTI | Board to Board & Mezzanine Connectors CONN SOCKET P5K 30 POS 0.5mm RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9200 / $0.9800 | Buy Now |
|
Master Electronics | Conn Board to Board SKT 30 POS 0.5mm Solder ST SMD T/R RoHS: Compliant |
1500 On Order |
|
$0.9650 / $1.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AXK530147YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK530147YG
Panasonic Electronic Components
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for AXK530147YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK530147YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1565120-0 | 30 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | AXK530147YG vs 3-1565120-0 |
BSSH-115-D-12-H-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK530147YG vs BSSH-115-D-12-H-LF |
KX14-030K8DE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK530147YG vs KX14-030K8DE |
3-178750-0 | 30 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | AXK530147YG vs 3-178750-0 |
KX14-30K14E1E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK530147YG vs KX14-30K14E1E |
P08-030-SLTM-A-G | 30 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | AXK530147YG vs P08-030-SLTM-A-G |
TX14-30R-LT-MN3E | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | AXK530147YG vs TX14-30R-LT-MN3E |
BSSH-115-D-10-F-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK530147YG vs BSSH-115-D-10-F-LF |
BSSH-115-D-04-F-LT-LF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | AXK530147YG vs BSSH-115-D-04-F-LT-LF |
ESQT-115-02-GF-D-725 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | AXK530147YG vs ESQT-115-02-GF-D-725 |