AXHV47M200CF218X42
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF

Overview of AXHV47M200CF218X42 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for AXHV47M200CF218X42 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXHV47M200CF218X42 by IBS Electronics Inc

AXHV47M200CF218X42
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
18 mm
Dielectric Material
ALUMINUM
Length
42 mm
Manufacturer Series
AXHV
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Series
AXHV
Terminal Pitch
5 mm
Want to compare parts?
  1. AXHV47M200CF218X42
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF
    VS

Alternate Parts for AXHV47M200CF218X42

This table gives cross-reference parts and alternative options found for AXHV47M200CF218X42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXHV47M200CF218X42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXHV47M200TR6318X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200TR6318X42
AXHV47M200TR2618X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200TR2618X42
AXHV47M200TR5218X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200TR5218X42
AXHV47M200TR118X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200TR118X42
AXHV47M200TB218X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200TB218X42
AXHV47M200CF118X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200CF118X42
AXHV47M200TR18X42 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc AXHV47M200CF218X42 vs AXHV47M200TR18X42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXHV47M200CF218X42 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXHV47M200CF218X42 by IBS Electronics Inc

  • Please alert me when AXHV47M200CF218X42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXHV47M200CF218X42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXHV47M200CF218X42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXHV47M200CF218X42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXHV47M200CF218X42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXHV47M200CF218X42 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: