Datasheets
AXHV1R0M450TR528X16 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF

Part Details for AXHV1R0M450TR528X16 by IBS Electronics Inc

Overview of AXHV1R0M450TR528X16 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Part Details for AXHV1R0M450TR528X16

AXHV1R0M450TR528X16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AXHV1R0M450TR528X16 Part Data Attributes

AXHV1R0M450TR528X16 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
AXHV1R0M450TR528X16 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 8 mm
Dielectric Material ALUMINUM
Length 16 mm
Manufacturer Series AXHV
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Series AXHV
Terminal Pitch 7.5 mm

Alternate Parts for AXHV1R0M450TR528X16

This table gives cross-reference parts and alternative options found for AXHV1R0M450TR528X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXHV1R0M450TR528X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AXHV1R0M450TR8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TR8X16
AXHV1R0M450CF28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450CF28X16
AXHV1R0M450TB28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TB28X16
AXHV1R0M450TB8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TB8X16
105TTA450MSD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Cornell Dubilier Electronics Inc AXHV1R0M450TR528X16 vs 105TTA450MSD
AXHV1R0M450TR268X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TR268X16
ST450V010M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, Ling In Electronics Co Ltd AXHV1R0M450TR528X16 vs ST450V010M
AXHV1R0M450TR638X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TR638X16
AXHV1R0M450TR28X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TR28X16
AXHV1R0M450TB18X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc AXHV1R0M450TR528X16 vs AXHV1R0M450TB18X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXHV1R0M450TR528X16 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXHV1R0M450TR528X16 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AXHV1R0M450TR528X16 would you like to use for your alert(s)?
  • Please alert me when AXHV1R0M450TR528X16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXHV1R0M450TR528X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXHV1R0M450TR528X16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXHV1R0M450TR528X16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXHV1R0M450TR528X16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXHV1R0M450TR528X16 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: