Part Details for AXHV1R0M450CF18X16 by IBS Electronics Inc
Overview of AXHV1R0M450CF18X16 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXHV1R0M450CF18X16
AXHV1R0M450CF18X16 CAD Models
AXHV1R0M450CF18X16 Part Data Attributes
|
AXHV1R0M450CF18X16
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXHV1R0M450CF18X16
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Manufacturer Series | AXHV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Series | AXHV | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXHV1R0M450CF18X16
This table gives cross-reference parts and alternative options found for AXHV1R0M450CF18X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXHV1R0M450CF18X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXHV1R0M450TR528X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450TR528X16 |
AXHV1R0M450CF38X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450CF38X16 |
NASS1R0M450V8X16 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | AXHV1R0M450CF18X16 vs NASS1R0M450V8X16 |
105TTA450MSD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, | AXHV1R0M450CF18X16 vs 105TTA450MSD |
AXHV1R0M450TR28X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450TR28X16 |
AXHV1R0M450TB8X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450TB8X16 |
AXHV1R0M450TB28X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450TB28X16 |
CEA1.0450 | Dubilier | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | AXHV1R0M450CF18X16 vs CEA1.0450 |
AXHV1R0M450TR18X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450TR18X16 |
AXHV1R0M450TR268X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | AXHV1R0M450CF18X16 vs AXHV1R0M450TR268X16 |