Part Details for AXH016A0X3-SR12 by Lineage Power
Overview of AXH016A0X3-SR12 by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AXH016A0X3-SR12
AXH016A0X3-SR12 CAD Models
AXH016A0X3-SR12 Part Data Attributes
|
AXH016A0X3-SR12
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
AXH016A0X3-SR12
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SMT-6, Power Supply Module
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.28 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |
Alternate Parts for AXH016A0X3-SR12
This table gives cross-reference parts and alternative options found for AXH016A0X3-SR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH016A0X3-SR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH016A0X3-SR12 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | AXH016A0X3-SR12 vs AXH016A0X3-SR12 |