Part Details for AXH010A0M3 by TE Connectivity
Overview of AXH010A0M3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXH010A0M3
AXH010A0M3 CAD Models
AXH010A0M3 Part Data Attributes
|
AXH010A0M3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXH010A0M3
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 1.65 V | |
Output Voltage-Min | 1.35 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AXH010A0M3
This table gives cross-reference parts and alternative options found for AXH010A0M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH010A0M3 | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, SIP-10, Power Supply Module | Lineage Power | AXH010A0M3 vs AXH010A0M3 |
AXH010A0M3Z | IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-10, Power Supply Module | Lineage Power | AXH010A0M3 vs AXH010A0M3Z |
AXH010A0M3Z | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SIP-10 | GE Power Electronics Inc | AXH010A0M3 vs AXH010A0M3Z |