Part Details for AXH010A0F93-SRZ by Lineage Power
Overview of AXH010A0F93-SRZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXH010A0F93-SRZ
AXH010A0F93-SRZ CAD Models
AXH010A0F93-SRZ Part Data Attributes
|
AXH010A0F93-SRZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
AXH010A0F93-SRZ
Lineage Power
IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-6, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X6 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AXH010A0F93-SRZ
This table gives cross-reference parts and alternative options found for AXH010A0F93-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0F93-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXH010A0F93-SR | TE Connectivity | Check for Price | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6 | AXH010A0F93-SRZ vs AXH010A0F93-SR |